
The LE58QL021BVC is a surface mount IC from Legerity, packaged in a TQFP package and available in a tray. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is designed to function within a supply voltage range of 3.135V to 3.465V.
Legerity LE58QL021BVC technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
