4Ch, Slac, 3V, 8 I/0, Pl32 32 Plcc - Tube Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |