Legerity LE77D112TC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.