Slic 1-CH 63DB 120MA 5V 44-PIN TQFP T/r
Legerity LE79555-2BVCT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Legerity LE79555-2BVCT to view detailed technical specifications.
No datasheet is available for this part.