Legrand 032050 technical specifications.
| Color | Natural |
| Length | 720mm |
| Material | Plastic |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 20°C |
| Mount | Cable |
| Packaging | Box |
| Series | Colring |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 032050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.