Legrand 038102 technical specifications.
| Color | Red |
| Length | 5mm |
| Material | Nylon |
| Packaging | Box |
| Width | 2.3mm |
| Wire/Cable Diameter | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 038102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.