
Legrand 044231 technical specifications.
| Depth | 78mm |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Weight | 1.23kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 044231 to view detailed technical specifications.
No datasheet is available for this part.
