Legrand 044235 technical specifications.
| Depth | 123mm |
| Length | 115mm |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Weight | 3.82kg |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 044235 to view detailed technical specifications.
No datasheet is available for this part.