Legrand 044236 technical specifications.
| Depth | 140mm |
| Length | 140mm |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Weight | 5.62kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 044236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.