Legrand 044261 technical specifications.
| Depth | 78mm |
| Length | 113mm |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Weight | 1.23kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 044261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.