
Legrand 044264 technical specifications.
| Depth | 112mm |
| Length | 113mm |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Weight | 2.6kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 044264 to view detailed technical specifications.
No datasheet is available for this part.
