Legrand 044267 technical specifications.
| Depth | 158mm |
| Length | 206mm |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Weight | 9.9kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 044267 to view detailed technical specifications.
No datasheet is available for this part.