Legrand 052082 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Depth | 106mm |
| Height | 115mm |
| Material | Plastic |
| Mount | Socket |
| Number of Poles | 3 |
| Number of Ways | 2 |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 052082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.