Legrand 3A86B2-1 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Cord Length | 12foot |
| Current Rating | 30A |
| Height | 73mm |
| Length | 70inch |
| Mount | Rack |
| Output Voltage | 127V |
| Voltage Rating (AC) | 127V |
| DC Rated Voltage | 127V |
| Weight | 12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 3A86B2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.