
This general power product features a 30A current rating and 127V output voltage. It has a rack mount design and is constructed from aluminium. The product is approved by UL and operates at a frequency of 60Hz.
Legrand 3B53B2-1-AM technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 100 |
| Cord Length | 12foot |
| Current Rating | 30A |
| Frequency | 60Hz |
| Height | 61mm |
| Length | 54inch |
| Mount | Rack |
| Output Voltage | 127V |
| Voltage Rating (AC) | 127V |
| Weight | 10lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 3B53B2-1-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
