Legrand 4810ULBC technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 30mm |
| Length | 1.2m |
| Mount | Rack, Cable |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| Weight | 3.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 4810ULBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.