Legrand 4810ULBC20R-TL technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 20A |
| Height | 30mm |
| Length | 1200mm |
| Mount | Cable |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Voltage Rating | 120V |
| Weight | 4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 4810ULBC20R-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.