Legrand 4810ULBD technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 15foot |
| Current Rating | 15A |
| Height | 30mm |
| Length | 48inch |
| Mount | Rack, Cable |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Voltage Rating | 120V |
| Weight | 4.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 4810ULBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.