Legrand 4B44B2-2 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Cord Length | 12foot |
| Current Rating | 40A |
| Frequency | 60Hz |
| Height | 73mm |
| Length | 48inch |
| Mount | Rack, Cable |
| Output Voltage | 115V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 230V |
| Weight | 10lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 4B44B2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.