Legrand 4B53B2-2-AM technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Cord Length | 12foot |
| Current Rating | 40A |
| Frequency | 60Hz |
| Height | 61mm |
| Length | 54inch |
| Mount | Rack |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Voltage Rating (AC) | 115V |
| Weight | 11.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 4B53B2-2-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.