Legrand 4B86B2-2 technical specifications.
| Cord Length | 12foot |
| Current Rating | 40A |
| Length | 1.78m |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Resistance | -20R |
| DC Rated Voltage | 230V |
| Weight | 12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 4B86B2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.