Power Transformer 63VA 10 Terminal Screw Terminal DIN Rail
Legrand 642102 technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 230|400V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| Number of Terminals | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Legrand 642102 to view detailed technical specifications.
No datasheet is available for this part.