Legrand 7011BCS20R technical specifications.
| Current Rating | 20A |
| Length | 1.78m |
| Mount | Socket |
| Output Current | 20A |
| Package Quantity | 4 |
| Weight | 4.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 7011BCS20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.