Legrand 7011ULBC technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 70inch |
| Mount | Rack |
| Output Voltage | 120V |
| Weight | 4.36lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 7011ULBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.