Legrand 7712BCS technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Surge Current | 36kA |
| Mount | Rack |
| Output Current | 15A |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| Series | CabinetMATE |
| Voltage Rating (AC) | 330V |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 7712BCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.