Legrand 7712ULBC technical specifications.
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 1.96m |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand 7712ULBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.