Legrand 7712ULBD20R technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Cord Length | 15foot |
| Current Rating | 20A |
| Length | 77inch |
| Mount | Rack |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Weight | 6.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 7712ULBD20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.