Legrand J06B0BX technical specifications.
| Cord Length | 6foot |
| Current Rating | 15A |
| Output Voltage | 120V |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand J06B0BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.