Legrand J06B2BX technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 15foot |
| Current Rating | 15A |
| Height | 44mm |
| Length | 19inch |
| Mount | Rack |
| Output Voltage | 120V |
| Voltage Rating | 120V |
| Weight | 4lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand J06B2BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.