Legrand J08B0B technical specifications.
| Package/Case | 120 |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 44mm |
| Length | 19inch |
| Mount | Rack |
| Output Current | 15A |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Voltage Rating | 120V |
| Weight | 3lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand J08B0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.