Legrand J60B0B20 technical specifications.
| Cord Length | 6foot |
| Current Rating | 20A |
| Output Voltage | 120V |
| Resistance | -20R |
| Weight | 3.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand J60B0B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.