Legrand J60B2B20X-TL technical specifications.
| Cord Length | 15foot |
| Current Rating | 20A |
| Package Quantity | 5 |
| Resistance | -20R |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand J60B2B20X-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.