Legrand M5S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 6foot |
| Mount | Cable |
| Output Current | 15A |
| Output Voltage | 600V |
| Package Quantity | 5 |
| Voltage Rating (AC) | 330V |
| Weight | 3.25lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand M5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
