Legrand R5BZX-15 technical specifications.
| Output Current | 15A |
| Package Quantity | 4 |
| Resistance | -15R |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand R5BZX-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
