Legrand UL101BD technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 15foot |
| Current Rating | 15A |
| Height | 44mm |
| Length | 235mm |
| Mount | Panel, Cable |
| Output Voltage | 120V |
| Voltage Rating | 120V |
| Weight | 2.5lb |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand UL101BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.