Legrand UL403BD technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 48inch |
| Mount | Rack |
| Package Quantity | 4 |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Legrand UL403BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.