Legrand ULB420-6 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 20A |
| Length | 6foot |
| Mount | Panel |
| Output Voltage | 120V |
| Package Quantity | 10 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand ULB420-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
