Legrand ULM4-6 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | White |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 237mm |
| Mount | Panel, Cable |
| Output Voltage | 125V |
| Package Quantity | 10 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand ULM4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
