Legrand V20GB612 technical specifications.
| Cord Length | 6foot |
| Current Rating | 15A |
| Output Voltage | 120V |
| Resistance | -15R |
| Weight | 3.55lb |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand V20GB612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.