
This adapter features 3/8 in BSPT male and 1/8 in BSPT male connections, with a straight fitting direction. It is designed to connect two threaded components with different sizes, utilizing BSPT thread standards for both connections.
Legris 01211710 technical specifications.
| Connection 1 | 3/8 in BSPT Male |
| Connection 2 | 1/8 in BSPT Male |
| Fitting Type | Adapter |
| Fitting Direction | Straight |
| Thread Size 1 | 3/8in |
| Thread Size 2 | 1/8in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for Legris 01211710 to view detailed technical specifications.
No datasheet is available for this part.
