This adapter features two 1/2 in BSPT male connections, allowing for a straight fitting type. The adapter's thread size is 1/2in for both connections, and it conforms to the BSPT thread standard. It is designed for use with 1/2 in BSPT male fittings.
Legris 01212121 technical specifications.
| Connection 1 | 1/2 in BSPT Male |
| Connection 2 | 1/2 in BSPT Male |
| Fitting Type | Adapter |
| Fitting Direction | Straight |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPT |
| RoHS | Compliant |
No datasheet is available for this part.