Sign in to ask questions about the Legris 0123 25 34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 0123 25 34 technical specifications.
| Connection 1 | 1 in BSPT Male |
| Connection 2 | 25 mm Barbed Male |
| Fitting Type | Barbed Tailpiece Adapter |
| Fitting Direction | Straight |
| Thread Size 1 | 1in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for Legris 0123 25 34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.