This 90° elbow fitting features 1/8 in BSPP female connections on both ends, allowing for secure connections to compatible tubing. The fitting is designed for use with 1/8 in BSPP threaded connections, ensuring a secure and leak-tight seal. The elbow configuration enables flexible routing of tubing, making it suitable for a variety of applications. The fitting is manufactured by Legris, a reputable supplier of high-quality fluid handling components.
Legris 01431010 technical specifications.
| Connection 1 | 1/8 in BSPP Female |
| Connection 2 | 1/8 in BSPP Female |
| Fitting Type | Elbow |
| Fitting Direction | 90° |
| Thread Size 1 | 1/8in |
| Thread Size 2 | 1/8in |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for Legris 01431010 to view detailed technical specifications.
No datasheet is available for this part.