
This elbow fitting features a 3/4 in BSPT male connection and a 3/4 in BSPP female connection, allowing for a 90° turn in fluid systems. It is designed for use in applications where a change in direction is required. The fitting is constructed from materials suitable for use in fluid systems, with a thread standard of BSPT for the male connection and BSPP for the female connection.
Legris 01442727 technical specifications.
| Connection 1 | 3/4 in BSPT Male |
| Connection 2 | 3/4 in BSPP Female |
| Fitting Type | Elbow |
| Fitting Direction | 90° |
| Thread Size 1 | 3/4in |
| Thread Size 2 | 3/4in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for Legris 01442727 to view detailed technical specifications.
No datasheet is available for this part.
