The 01632113 reducer fitting from Legris features a 1/2 in BSPT male connection and a 1/4 in BSPP female connection. It is designed for straight fittings and has a thread size of 1/2 in and 1/4 in respectively. The fitting is constructed with BSPT and BSPP thread standards.
Legris 01632113 technical specifications.
| Connection 1 | 1/2 in BSPT Male |
| Connection 2 | 1/4 in BSPP Female |
| Fitting Type | Reducer |
| Fitting Direction | Straight |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/4in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for Legris 01632113 to view detailed technical specifications.
No datasheet is available for this part.