Skip to main content
02051000 Datasheet | Legris
Browse
Manufacturers
API
BOM
Account
LEGRIS
02051000
Datasheet
Legris
02051000
PLUG 1/8 BSP
PLUG 1/8 BSP
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Legris 02051000 technical specifications.
General
Connection 1
1/8 in BSPT Male
Fitting Type
Plug
Thread Size 1
1/8in
Connection Gender 1
Male
Thread Standard 1
BSPT
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account