Legris 1/4 in BSPT Male Plug Threaded Fitting
Legris 02051300 technical specifications.
| Connection 1 | 1/4 in BSPT Male |
| Fitting Type | Plug |
| Thread Size 1 | 1/4in |
| Connection Gender 1 | Male |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
No datasheet is available for this part.