Legris 0904 60 bar Brass Pneumatic Straight Threaded Adapter, R 1/4 Male Female G R Male
Legris 09041013 technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | 0904 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
No datasheet is available for this part.