Legris 09080021 technical specifications.
| Package/Case | 0908 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Legris 09080021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.