Legris Clear 25m Long Coil Tubing Without Connector Polyether PUR 9 bar, -15 +70C
Legris 1025U06R08 technical specifications.
| Color | Clear |
| Manufacturer Series | 1025U |
| Material | PUR, Polyether |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
No datasheet is available for this part.